| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879263-2 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 46.4 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879263-2 |
6-1879263-2
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RP 2B 46K4 0.1% 15PPM 1K RL surface mount resistor. This compact 1206 size thin film resistor boasts a high resistance value of 46.4 KΩ with a low tolerance of .1%, ensuring accurate performance in demanding applications. Operating at a power rating of .25 W and a maximum rated voltage of 200 V, it offers reliable functionality. With solder termination and surface mount mounting style, installation is convenient. Compliant with RoHS regulations, it meets environmental standards. Elevate the performance of your devices with this essential component.

