| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879263-4 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 47.5 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879263-4 |
6-1879263-4
Specifications
Detailed Description
Enhance your electronic projects with the RP 2B 47K5 0.1% 15PPM CUT LENGTH precision resistor. This high-quality component, part of our Surface Mount Resistors collection, boasts a resistance of 47.5 KΩ with a tolerance of 0.1%, ensuring accurate performance. Its thin film element and surface mount termination make for easy integration, while the rated voltage of 200 V and power rating of .25 W provide reliability in operation. Measuring just 3.05 x 1.55 x .55 mm, this resistor is compact yet powerful, suitable for a range of applications. Rest assured of its quality and compliance, as it meets industry standards for precision and performance. Upgrade your circuitry with this essential component.

