6-1879263-8

Heilind Number:AMP6-1879263-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1879263-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 48K7 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879263-8
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:48.7 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879263-8

Detailed Description

Enhance your electronic projects with the RP 2B 48K7 precision resistor, boasting a resistance of 48.7 KΩ with a tight tolerance of .1%. This high-quality component, featuring a thin film element type, ensures reliable performance with low power consumption, making it ideal for various applications. With a rated voltage of 200 V and a power rating of .25 W, it offers durability and efficiency. The surface mount design and solder termination type facilitate easy installation, while its compact dimensions of 3.05 x 1.55 x .55 mm make it suitable for space-constrained setups. Trust in its precision and quality for your circuitry needs.