| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879264-4 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 105 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879264-4 |
6-1879264-4
Specifications
Detailed Description
Enhance precision in your electronic circuits with the RP 2B 105K 0.1% 15PPM CUT LENGTH resistor. This surface mount component, featuring a thin film element, offers a resistance of 105 KΩ with a tolerance of .1%. Operating at a power rating of .25 W and rated voltage of 200 V, it ensures reliable performance in a compact 1206 package. With solder termination and RoHS compliance, it is ideal for environmentally conscious assembly processes. Upgrade your designs with this high-quality, miniature resistor from Surface Mount Resistors.

