| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879265-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 226 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879265-1 |
6-1879265-1
Specifications
Detailed Description
Enhance your electronic projects with the RP 2B 226K 0.1% 15PPM CUT LENGTH precision resistor. Measuring a compact 3.05 x 1.55 x .55 mm, this surface mount resistor offers a power rating of .25 W, making it ideal for various applications. With a resistance of 226 KΩ and a tolerance of .1%, it ensures accurate and reliable performance. The thin film element construction guarantees precision, while the solder termination type facilitates easy installation. Operating at a rated voltage of 200 V, it is suitable for demanding circuitry. Trust in this high-quality component for efficient and consistent results.

