| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879266-2 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 499 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879266-2 |
6-1879266-2
Specifications
Detailed Description
Enhance the precision of your electronic circuits with the RP 2B 499K 0.1% 15PPM 1K RL surface mount resistor. This high-quality component, featuring a resistance of 499 KΩ and a tolerance of .1%, ensures reliable performance in demanding applications. With a power rating of .25 W and a rated voltage of 200 V, it is suitable for a wide range of circuit designs. The thin film element construction guarantees accuracy, while the solder termination type facilitates easy installation. Measuring 3.05 x 1.55 x .55 mm in size, it is compact and space-efficient. Trust in the Surface Mount Resistors supplier product for superior quality and performance.

