6-1879266-5

Heilind Number:AMP6-1879266-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1879266-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 511K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879266-5
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:511 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879266-5

Detailed Description

Enhance precision in your electronic projects with our RP 2B 511K 0.1% 15PPM 1K RL resistor. Designed for optimal performance, this surface mount component offers a resistance of 511 KΩ with a tolerance of .1%, ensuring accurate signal processing. With a power rating of .25 W and a rated voltage of 200 V, it is suitable for a wide range of applications. The thin film element type guarantees reliability, while the solder termination type allows for easy installation. Measuring 3.05 x 1.55 x .55 mm, this compact resistor is perfect for space-constrained designs. Trust in its quality for consistent and efficient operation.