| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879266-8 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 523 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879266-8 |
6-1879266-8
Specifications
Detailed Description
Experience superior precision with the RP 2B 523K 0.1% 15PPM 1K RL surface mount resistor. This compact 1206-sized component boasts a power rating of .25 W and a resistance of 523 KΩ, ensuring reliable performance in a variety of applications. With a tolerance of .1% and a low temperature coefficient of 15PPM, it offers exceptional accuracy even in demanding environments. Its thin film construction and solder termination make it easy to install, while its rated voltage of 200 V provides ample protection against power surges. Trust in the quality of this resistor for your circuit design needs.

