6-1879269-2

Heilind Number:AMP6-1879269-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1879269-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 35R7 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879269-2
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:35.7 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879269-2

Detailed Description

Enhance the precision of your electronic circuits with the RP 2A 35R7 thin film resistor. This high-quality component offers a resistance of 35.7 ohms with a tight tolerance of 0.1%, ensuring accurate performance in demanding applications. Operating at a maximum power rating of 0.125W and a rated voltage of 150V, it is suitable for a wide range of circuit designs. Its compact 0805 size and surface mount termination make it easy to integrate onto PCBs, while its low temperature coefficient of 15PPM guarantees stability over a wide temperature range. Trust in the reliability and performance of this resistor for your next project.