6-1879270-1

Heilind Number:AMP6-1879270-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1879270-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 78R7 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879270-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:78.7 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879270-1

Detailed Description

Enhance your electronic projects with the precision of our RP 2A 78R7 0.1% 15PPM Cut Length resistor. This high-quality component boasts a resistance of 78.7 Ω with a tolerance of 0.1%, ensuring accurate performance in various applications. Operating at a power rating of .125 W and a rated voltage of 150 V, it guarantees reliable functionality. The surface mount design and solder termination make installation easy, while its compact dimensions of 2 x 1.25 x .55 mm allow for seamless integration. Crafted with thin film technology, this resistor offers exceptional stability and performance. Trust in its quality for your next project.