| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879271-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 174 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879271-1 |
6-1879271-1
Specifications
Detailed Description
Enhance your electronic circuitry with our precision resistor, meticulously crafted for optimal performance. This RP 2A resistor boasts a resistance of 174 Ω with a tolerance of .1%, ensuring accurate and reliable operation. Its compact 0805 size, measuring 2 x 1.25 x .55 mm, makes it perfect for surface mount applications. With a power rating of .125 W and a rated voltage of 150 V, this resistor is designed to handle demanding tasks with ease. Crafted with a Thin Film element, it guarantees high performance and stability. RoHS compliant and featuring solder termination, it aligns with environmental and industry standards. Elevate your projects with this cutting-edge component from our Surface Mount Resistors collection.

