| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879272-5 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 392 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879272-5 |
6-1879272-5
Specifications
Detailed Description
Enhance precision in your electronic projects with this RP 2A 392R 0.1% 15PPM 1K RL resistor. Featuring a resistance of 392 Ω and a thin film element type, this surface mount component ensures reliable performance. With a power rating of .125 W and a tolerance of .1%, it can handle up to 150 V. Its compact 0805 size and solder termination make it easy to integrate into your designs. Trust in its high-quality construction for consistent and accurate results in your circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


