6-1879273-1

Heilind Number:AMP6-1879273-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1879273-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 845R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879273-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:845 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879273-1

Detailed Description

Enhance your electronic projects with the RP 2A precision resistor. Measuring at a compact 0805 size and boasting a power rating of 0.125 W, this surface mount resistor offers reliable performance in a solder termination style. With a resistance of 845 Ω and a tolerance of 0.1%, it ensures accurate and stable operation. Designed with a thin film element, it guarantees precision and efficiency, meeting the demands of high-performance applications. Rated for a maximum voltage of 150 V, it's suitable for a wide range of circuit designs. Upgrade your components with this high-quality resistor for optimal performance.