6-1879274-1

Heilind Number:AMP6-1879274-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1879274-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 1K87 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879274-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:1.87 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879274-1

Detailed Description

Enhance precision in your electronic circuits with this RP 2A 1K87 resistor. Featuring a resistance of 1.87 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 15PPM, it ensures accurate performance in demanding applications. This surface-mount component, sized at 0805 with dimensions of 2 x 1.25 x .55 mm, is ideal for compact designs. With a power rating of .125 W and a rated voltage of 150 V, it offers reliable operation. The solder termination type and thin film element make it easy to install and durable. Perfect for use in a wide range of electronic devices, this precision resistor guarantees stable and efficient circuit performance. (94 words)