6-1879275-5

Heilind Number:AMP6-1879275-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1879275-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 4K22 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879275-5
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:4.22 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879275-5

Detailed Description

Enhance your electronic projects with this precision resistor, meticulously crafted for optimal performance. With a resistance of 4.22 KΩ and a tolerance of .1%, it ensures accurate and reliable operation. The thin film element type guarantees high precision, while the surface mount mounting style facilitates easy installation. Operating at a power rating of .125 W and a rated voltage of 150 V, it's suitable for a variety of applications. RoHS compliant and measuring 2 x 1.25 x .55 mm, this resistor is a crucial component for any circuit design. Elevate your projects with the unparalleled quality of this surface mount resistor.