6-1879276-1

Heilind Number:AMP6-1879276-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1879276-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 9K09 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879276-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:9.09 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879276-1

Detailed Description

Improve your circuit's precision with this RP 2A 9K09 0.1% 15PPM CUT LENGTH surface mount resistor. Measuring 0805 in size, it offers a power rating of .125 W and a tolerance of .1%, ensuring accurate performance. With a resistance of 9.09 KΩ and a rated voltage of 150 V, it's ideal for various electronic applications. The thin film element construction guarantees reliability, while the solder termination type and surface mount mounting style make for easy installation. RoHS compliance adds to its environmental credentials. Trust in this precision resistor for your circuit design needs.