| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879276-7 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 9.53 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879276-7 |
6-1879276-7
Specifications
Detailed Description
Enhance precision in your electronic projects with our RP 2A 9K53 0.1% 15PPM CUT LENGTH resistor. This high-quality component, with a resistance of 9.53 KΩ and a power rating of .125 W, ensures reliable performance in demanding applications. Its thin film element and .1% tolerance guarantee accuracy, while the surface mount design facilitates easy installation. Operating at a rated voltage of 150 V, this resistor is ideal for a wide range of circuitry. Trust in its quality for efficient and accurate signal processing in your projects.

