| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879276-8 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 9.53 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879276-8 |
6-1879276-8
Specifications
Detailed Description
Enhance precision in your electronic projects with this RP 2A 9K53 0.1% thin film surface mount resistor. With a resistance of 9.53 KΩ and a tolerance of .1%, it ensures accurate performance. Operating at a power rating of .125 W and a rated voltage of 150 V, it meets the demands of various applications. The 0805 size code and solder termination make it easy to integrate onto your PCB. RoHS compliant and featuring a low temperature coefficient of resistance (15PPM), this resistor is both environmentally friendly and reliable. Trust in its quality for your circuit design needs.

