| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879277-4 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 21 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879277-4 |
6-1879277-4
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using our RP 2A 21K 0.1% 15PPM Cut Length resistor. With a resistance of 21 KΩ and a tolerance of .1%, this thin film element ensures accurate performance in a compact 0805 package. Operating at a power rating of .125 W and a rated voltage of 150 V, it's suitable for a wide range of applications. Featuring surface mount termination, installation is a breeze. Trust in the quality of our Surface Mount Resistors for seamless integration in your projects.

