6-1879277-5

Heilind Number:AMP6-1879277-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1879277-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 21K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879277-5
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:21 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879277-5

Detailed Description

Enhance your precision circuitry with this RP 2A 21K 0.1% 15PPM 1K RL resistor, designed for optimal performance in demanding applications. Measuring at 0805 with a power rating of .125 W, this surface mount resistor boasts a resistance of 21 KΩ and a rated voltage of 150 V, ensuring reliable operation. Crafted with thin film technology and a tolerance of .1%, it guarantees accurate and stable resistance values. With solder termination and compact dimensions of 2 x 1.25 x .5 mm, it's easy to integrate into your design. Trust in its high-quality construction for efficient and precise functionality.