6-1879278-4

Heilind Number:AMP6-1879278-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879278-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 46K4 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879278-4
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:46.4 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879278-4

Detailed Description

Enhance circuit precision with our RP 2A 46K4 0.1% 15PPM CUT LENGTH surface mount resistor. This compact 0805 size component, with a power rating of .125 W, offers reliable performance in a wide range of electronic applications. Featuring a thin film element, it ensures accuracy with a tolerance of .1% and a low temperature coefficient of 15PPM. The solder termination type facilitates easy installation, while its rated voltage of 150 V guarantees robust operation. Measuring 2 x 1.25 x .5 mm, this precision resistor is designed for space-constrained environments. Trust in its quality and precision for your next project.