6-1879279-1

Heilind Number:AMP6-1879279-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1879279-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 100K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879279-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:100 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879279-1

Detailed Description

Enhance your electronic projects with this premium RP 2A precision resistor. Boasting a high-quality thin film element, it offers a stable resistance of 100 KΩ with a tight tolerance of 0.1%. Designed for surface mount installation, its compact 0805 size and solder termination make it easy to integrate into your circuitry. Operating at a power rating of 0.125 W and a rated voltage of 150 V, it ensures reliable performance in various applications. With a low temperature coefficient of 15PPM and non-RoHS compliant construction, this resistor is a dependable choice for demanding environments. Upgrade your components with this precision resistor for optimal circuit functionality.