6-1879279-7

Heilind Number:AMP6-1879279-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1879279-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 107K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879279-7
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:107 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879279-7

Detailed Description

Enhance the precision and reliability of your electronic projects with our RP 2A 107K 0.1% 15PPM CUT LENGTH resistor. Measuring 0805 in size with a power rating of 0.125 W, this surface mount component boasts a resistance of 107 KΩ and a rated voltage of 150 V, making it suitable for a wide range of applications. With solder termination and thin film element construction, it offers exceptional performance and accuracy. Featuring a tolerance of 0.1% and RoHS compliance, it meets high industry standards for quality and environmental responsibility. Trust in the durability and efficiency of our precision resistor for your next project.