6-1879279-8

Heilind Number:AMP6-1879279-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1879279-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 107K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879279-8
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:107 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879279-8

Detailed Description

Enhance your precision circuitry with the RP 2A 107K 0.1% Thin Film Precision Resistor. This high-quality resistor boasts a resistance of 107 KΩ with a tolerance of .1%, ensuring accurate performance. Constructed for surface mount applications, it features two solder terminations for secure installation. Operating at a rated voltage of 150 V with a power rating of .125 W, it offers reliable functionality. With dimensions of 2 x 1.25 x .5 mm, it is compact and space-efficient. Trust in its 15PPM stability for consistent operation. Crafted for durability and performance, it is an essential component for your electronic projects.