6-1879280-1

Heilind Number:AMP6-1879280-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1879280-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 226K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879280-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:226 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879280-1

Detailed Description

Enhance your precision engineering projects with this RP 2A 226K 0.1% 15PPM CUT LENGTH resistor. Designed for optimal performance, this surface mount resistor features a resistance of 226 KΩ with a tolerance of .1%, ensuring accurate and reliable operation. With a power rating of .125 W and a rated voltage of 150 V, it is suitable for a wide range of applications. The thin film element type guarantees high precision, while the solder termination type facilitates easy installation. Measuring 2 x 1.25 x .5 mm, it is compact yet powerful, making it ideal for space-constrained designs. Trust in the quality of Surface Mount Resistors for your electronic components needs.