6-1879280-4

Heilind Number:AMP6-1879280-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879280-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 232K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879280-4
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:232 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879280-4

Detailed Description

Enhance your circuit performance with our RP 2A precision resistor, meticulously crafted for optimal functionality. Boasting a resistance of 232 KΩ with a tolerance of .1%, this thin film resistor guarantees accuracy in electronic applications. Operating at a power rating of .125 W with a rated voltage of 150 V, it offers reliable performance under various conditions. Its compact 0805 size and surface mount termination make it easy to integrate into your designs. With a low temperature coefficient of 15PPM and non-RoHS compliant construction, this resistor is ideal for precision applications where stability and reliability are paramount. Elevate your electronic projects with the quality and precision of our RP 2A resistor.