| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879280-5 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 232 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879280-5 |
6-1879280-5
Specifications
Detailed Description
Enhance precision in your circuit design with the RP 2A 232K 0.1% Thin Film Precision Resistor. This Surface Mount resistor, with a resistance of 232 KΩ and a tolerance of .1%, ensures accurate performance in demanding applications. With a power rating of .125 W and a rated voltage of 150 V, it guarantees reliable operation. Its compact 0805 size and solder termination make it easy to install on your PCB. RoHS compliant and featuring 15PPM temperature coefficient, this resistor is a high-quality component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


