6-1879280-7

Heilind Number:AMP6-1879280-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1879280-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 237K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879280-7
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:237 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879280-7

Detailed Description

Enhance precision in your electronic circuits with our RP 2A 237K 0.1% 15PPM Cut Length resistor. Measuring 0805 in size and boasting a power rating of .125 W, this surface mount component guarantees reliable performance. Its thin film element and low tolerance of .1% ensure accurate resistance of 237 KΩ, suitable for applications requiring utmost precision. With a rated voltage of 150 V and solder termination, it's easy to integrate into your designs. This high-quality resistor, compliant with RoHS standards, is a vital component for demanding electronic projects. Elevate your circuitry with the assurance of quality and accuracy provided by our precision resistor.