6-1879281-1

Heilind Number:AMP6-1879281-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1879281-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 499K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879281-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:499 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879281-1

Detailed Description

Enhance precision in your electronic projects with this RP 2A resistor. With a resistance of 499 KΩ and a tolerance of 0.1%, it ensures accurate performance. Operating at a power rating of .125 W and a rated voltage of 150 V, this surface mount resistor is suitable for a variety of applications. Its thin film element type guarantees reliability, while the solder termination type allows for easy installation. Measuring 2 x 1.25 x .5 mm, it fits seamlessly into your circuit design. Trust in its 15PPM cut length for consistent results. This RoHS compliant component is a vital addition to your inventory of electronic components.