| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879281-2 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 499 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879281-2 |
6-1879281-2
Specifications
Detailed Description
Enhance your precision circuitry with this high-performance RP 2A resistor. Boasting a resistance of 499 KΩ with a tight tolerance of 0.1%, it ensures accurate and reliable operation. The thin film element design guarantees low noise and excellent stability, while its compact 0805 size and surface mount termination make it easy to integrate. With a power rating of .125 W and a rated voltage of 150 V, it's suitable for a wide range of applications. Crafted for quality and durability, this resistor is a must-have for any electronic project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


