6-1879281-4

Heilind Number:AMP6-1879281-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879281-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 511K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879281-4
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:511 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879281-4

Detailed Description

Enhance your precision resistor needs with the RP 2A 511K 0.1% 15PPM CUT LENGTH, a reliable component for demanding applications. This surface-mount resistor, with a resistance of 511 KΩ and a tolerance of .1%, ensures accurate performance in a compact 0805 package. Operating at a power rating of .125 W and a rated voltage of 150 V, it offers robust functionality. The thin film element construction guarantees stability and reliability, while the solder termination type simplifies installation. With RoHS compliance and high-quality materials, this resistor is a dependable choice for various electronic designs.