6-1879334-1

Heilind Number:AMP6-1879334-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1879334-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 8R45 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879334-1
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:8.45 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879334-1

Detailed Description

Enhance circuit performance with our precision resistor, designed for Surface Mount installations. This CPF 0603 resistor boasts a resistance of 8.45 Ω with a tight tolerance of 1%, ensuring accurate signal control. Operating at a power rating of .063 W and a rated voltage of 50 V, it guarantees reliable performance in various applications. The Thin Film element type offers stability and durability, while the solder termination type facilitates easy installation. Measuring at 1.55 x .8 x .45 mm, it's compact yet powerful. Ideal for demanding environments, this resistor is a vital component for electronics design. Please note that it is not RoHS compliant.