6-1879334-5

Heilind Number:AMP6-1879334-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1879334-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 9R31 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879334-5
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:9.31 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879334-5

Detailed Description

Enhance circuit performance with this precision 0603 CPF resistor. Featuring a low 9.31 Ω resistance with a tight 1% tolerance, it ensures accurate signal processing. With a power rating of .063 W and rated voltage of 50 V, it is suitable for various applications. The thin film element and solder termination guarantee reliability in surface mount installations. Measuring just 1.55 x .8 x .45 mm, it offers space-saving efficiency. Perfect for demanding electronic setups, this resistor is a vital component for achieving optimal functionality.