6-1879335-2

Heilind Number:AMP6-1879335-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1879335-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 93R1 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879335-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:93.1 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879335-2

Detailed Description

Enhance your circuitry with this precision CPF 0603 resistor, meticulously crafted with a resistance of 93.1 Ω and a tolerance of 1%. Its thin film element ensures high accuracy, while its compact 0603 size and surface mount termination make it ideal for space-constrained applications. With a power rating of .063 W and a rated voltage of 50 V, this resistor guarantees reliable performance. Trust in its quality for your electronic projects.