6-1879335-4

Heilind Number:AMP6-1879335-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879335-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 97R6 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879335-4
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:97.6 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879335-4

Detailed Description

Enhance circuit precision with our CPF 0603 thin film precision resistor, featuring a resistance of 97.6 Ω with a tight tolerance of 1%. Designed for surface mount applications, this resistor is power rated at .063 W and can withstand voltages up to 50 V. Measuring 1.55 x .8 x .45 mm, it is compact yet reliable. Its solder termination ensures secure attachment to your PCB. Trust in its 50PPM performance for consistent operation. Ideal for a range of electronic projects, this component is a valuable addition to any engineer's toolkit. Rest assured of its quality, as it is not ROHS compliant. Upgrade your designs with this essential surface mount resistor.