6-1879335-7

Heilind Number:AMP6-1879335-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1879335-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 105R 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879335-7
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:105 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879335-7

Detailed Description

Enhance circuit performance with our CPF 0603 Precision Resistor, meticulously crafted for reliability and accuracy. This compact 0603 chip resistor boasts a resistance of 105 Ω, with a tight tolerance of 1% and low temperature coefficient of 50PPM. Suitable for surface mount applications, it ensures secure soldering with its termination type. Operating at a rated voltage of 50 V and power rating of .063 W, this thin film resistor guarantees stable and efficient performance. With dimensions of 1.55 x .8 x .45 mm, it is ideal for space-constrained designs. Trust in the quality of our Surface Mount Resistors for your electronic projects.