6-1879336-0

Heilind Number:AMP6-1879336-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1879336-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 953R 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879336-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:953 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879336-0

Detailed Description

Enhance your electronics projects with this high-quality CPF 0603 precision resistor. Featuring a resistance of 953 ohms with a tight tolerance of 1%, it ensures accurate performance. The thin film element technology guarantees reliable operation, while the solder termination type facilitates easy installation on any surface. With a power rating of 0.063 W and a rated voltage of 50 V, this resistor is suitable for a variety of applications. Measuring just 1.55 x 0.8 x 0.45 mm, it is compact yet powerful. Upgrade your circuit designs with this Surface Mount Resistor and experience precise and efficient functionality.