6-1879336-4

Heilind Number:AMP6-1879336-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879336-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 1K05 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879336-4
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:1.05 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879336-4

Detailed Description

Enhance circuit performance with our CPF 0603 precision resistor, boasting a resistance of 1.05 KΩ with a tight 1% tolerance. This thin film component ensures accurate signal processing, suitable for demanding applications. Operating at a maximum power rating of .063 W and rated for 50 V, it guarantees reliable performance. With surface mount termination and compact dimensions of 1.55 x .8 x .45 mm, it's easy to integrate into your designs. RoHS compliant and offering 2 terminations, it's a dependable choice for your electronic projects.