6-1879337-0

Heilind Number:AMP6-1879337-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1879337-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 10K2 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879337-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:10.2 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879337-0

Detailed Description

Enhance precision in your electronic designs with this CPF 0603 thin film resistor. With a resistance of 10.2 KΩ and a tolerance of 1%, it ensures accurate performance in your circuits. Operating at a power rating of .063 W and a rated voltage of 50 V, it is suitable for various applications. Featuring a compact 0603 size code and surface mount termination, it offers easy installation on PCBs. With dimensions of 1.55 x .8 x .45 mm, it is space-efficient while delivering reliable performance. Trust in its quality construction for consistent results in your projects.