6-1879337-3

Heilind Number:AMP6-1879337-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1879337-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 11K 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879337-3
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:11 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1879337-3

Detailed Description

Enhance circuit performance with this precision CPF 0603 resistor, featuring a resistance of 11 KΩ with a tight tolerance of 1%. Designed for surface mount installation, it ensures reliable connectivity with its solder termination type. The thin film element technology guarantees high accuracy, while its compact 0603 size saves valuable board space. With a power rating of .063 W and a rated voltage of 50 V, it is suitable for a wide range of applications. Trust in its quality and performance, essential for your electronic projects.