6-1879337-8

Heilind Number:AMP6-1879337-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1879337-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 12K4 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879337-8
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:12.4 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879337-8

Detailed Description

Enhance your electronic projects with our precision CPF 0603 12K4 1% thin film resistor. With a resistance of 12.4 KΩ, it ensures accurate performance, while the 1% tolerance and 50PPM rating guarantee reliability in various applications. Designed for surface mount installation, this resistor features solder termination and a compact 0603 size code, measuring just 1.55 x .8 x .45 mm. Operating at a power rating of .063 W and a rated voltage of 50 V, it offers efficient power management. Trust in the quality of our Surface Mount Resistors to meet your project needs.