6-1879338-2

Heilind Number:AMP6-1879338-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1879338-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 115K 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879338-2
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:115 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1879338-2

Detailed Description

Enhance precision in your electronic designs with our CPF 0603 surface mount resistor. Featuring a resistance of 115 KΩ with a tight tolerance of 1%, this thin film resistor ensures accurate performance in a compact 0603 package. With a power rating of .063 W and a rated voltage of 50 V, it's suitable for a wide range of applications. The solder termination type makes installation a breeze, while its small dimensions of 1.55 x .8 x .45 mm allow for space-efficient mounting. Trust in the reliability of this RoHS-compliant component for your next project.