6-1879350-5

Heilind Number:AMP6-1879350-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1879350-5
ECAD Model:
3D Model

Description:

RR01 5% 100R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879350-5
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:100 Ω
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP6-1879350-5

Detailed Description

Enhance your electronic projects with the RR01 5% 100R AMMO resistor, a reliable and high-performance component. This Axial Leaded resistor boasts a power rating of 1 W and features tinned copper leads for easy installation. With a resistance of 100 Ω and a rated voltage of 350 V, it is suitable for a wide range of applications. The compact dimensions of 6.8 x 2.6 mm make it space-efficient, while the metal film element ensures durability and precision. Operating with a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, this resistor guarantees stable performance even in varying conditions. Trust in its quality craftsmanship, and enhance the functionality of your devices with this essential component.