| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879350-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 130 Ω |
| Rated Voltage: | 350 V |
| Dimensions: | 6.8 x 2.6 mm |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Metal Film |
| SKU: | AMP6-1879350-8 |
6-1879350-8
| Heilind Number: | AMP6-1879350-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879350-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the RR01 5% 130R AMMO resistor. With a power rating of 1W and a resistance of 130Ω, this axial-leaded component is designed for durability and reliability. Featuring tinned copper leads for secure termination, it can handle a rated voltage of 350V. The compact 6.8 x 2.6mm dimensions make it easy to integrate into your circuit board. Constructed with a metal film element, it offers a tolerance of 5% and a temperature coefficient of ±300 ppm/°C. Trust in its quality and performance for your through-hole resistor needs.

