6-1879351-1

Heilind Number:AMP6-1879351-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1879351-1
ECAD Model:
3D Model

Description:

RR01 5% 910K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879351-1
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:910 KΩ
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP6-1879351-1

Detailed Description

Enhance your electronic projects with the RR01 5% 910K AMMO resistor. With a power rating of 1 W and a resistance of 910 KΩ, this axial leaded component ensures reliable performance in a variety of applications. Featuring tinned copper leads and a compact size of 6.8 x 2.6 mm, it is easy to install on PCBs. The metal film element offers high precision, with a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, guaranteeing stable operation even in changing environments. RoHS compliance further ensures its environmental responsibility. Perfect for use in through-hole configurations, this resistor is a valuable addition to your passive component inventory.