6-1879351-3

Heilind Number:AMP6-1879351-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1879351-3
ECAD Model:
3D Model

Description:

RR01 1% 249R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879351-3
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:249 Ω
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP6-1879351-3

Detailed Description

Upgrade your electronic circuit with our RR01 1% 249R AMMO resistor. Designed for optimal performance, this axial leaded resistor boasts a power rating of 1W and a resistance value of 249Ω. With tinned copper leads for easy installation, it ensures a secure and efficient connection. Operating at a rated voltage of 350V, this resistor is suitable for a wide range of applications. Its compact dimensions of 6.8 x 2.6mm make it ideal for tight spaces, while the metal film element guarantees durability and precision. With a tolerance of 1% and a temperature coefficient of ±300 ppm/°C, you can rely on its accuracy even in demanding environments. Trust in the quality of our through-hole resistor for consistent and reliable performance in your projects.