6-1879352-4

Heilind Number:AMP6-1879352-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879352-4
ECAD Model:
3D Model

Description:

RR02 5% 130R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879352-4
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:130 Ω
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP6-1879352-4

Detailed Description

Enhance your electronic circuit with the RR02 5% 130R AMMO resistor. This high-quality through-hole component boasts a power rating of 2W and a resistance of 130Ω, ensuring reliable performance in demanding applications. With tinned copper leads for easy installation, it offers a rated voltage of 500V and a tolerance of 5%. The metal film element and ±300 ppm/°C temperature coefficient guarantee stability and precision. Measuring 9 x 3.5mm, it is compact yet powerful. Perfect for various projects, this RoHS-compliant resistor is a must-have for any electronics enthusiast or professional.