6-1879352-5

Heilind Number:AMP6-1879352-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1879352-5
ECAD Model:
3D Model

Description:

RR02 5% 150R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879352-5
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:150 Ω
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP6-1879352-5

Detailed Description

Enhance your electronic circuitry with the RR02 5% 150R AMMO resistor, a reliable component with a power rating of 2 W. Featuring axial leaded mounting for easy installation, this resistor boasts a resistance of 150 Ω and a maximum operating voltage of 500 V. Constructed with tinned copper leads and a metal film element, it offers precision and durability. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, it ensures stable performance in a variety of applications. RoHS compliant and measuring 9 x 3.5 mm, this through-hole resistor is a essential for your passive component needs.