6-1879352-8

Heilind Number:AMP6-1879352-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1879352-8
ECAD Model:
3D Model

Description:

RR02 5% 200R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879352-8
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:200 Ω
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP6-1879352-8

Detailed Description

Enhance your electronic projects with the RR02 5% 200R AMMO resistor. This high-quality axial leaded component boasts a power rating of 2W and a resistance of 200Ω, making it ideal for various applications. With tinned copper leads for easy installation, it ensures reliable connectivity. The metal film element offers precision and stability, while the ±300 ppm/°C temperature coefficient guarantees optimal performance. Measuring 9 x 3.5mm, it fits seamlessly into your circuit design. RoHS compliance further underscores its commitment to environmental responsibility. Upgrade your through-hole resistor collection with this essential component.