| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879354-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 91 Ω |
| Rated Voltage: | 750 V |
| Dimensions: | 15 x 5 mm |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Metal Film |
| SKU: | AMP6-1879354-0 |
6-1879354-0
| Heilind Number: | AMP6-1879354-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879354-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the RR03 5% 91Ω AMMO resistor, featuring a robust 3W power rating and high 750V tolerance. This axial leaded component, measuring 15 x 5mm, ensures secure mounting for reliable operation. Constructed with precision using metal film technology, it offers a tight 5% tolerance and a temperature coefficient of ±300 ppm/°C. With tinned copper leads for easy connectivity, this resistor is ideal for diverse applications in electronics, guaranteeing efficiency and durability.

